Ferrite chip filter for data line applications, featuring a 1.5kΩ impedance at 100MHz. This surface mount component operates with a maximum current rating of 400mA and a voltage rating of 400V. Constructed with a ferrite core, it is housed in an EIA STD 0805 package (2012 metric) and offers a wide operating temperature range from -55°C to 125°C. The device is halogen-free, lead-free, and RoHS compliant, packaged on tape and reel.
Taiyo Yuden BK2125LM152-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.041inch |
| Impedance | 1.5kR |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Current Rating | 400mA |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125LM152-T to view detailed technical specifications.
No datasheet is available for this part.