Ferrite chip filter for data line applications. Features 1.8kΩ impedance at 100MHz, rated for 300mA max current and 300V. Housed in an EIA 0805 (2012 metric) surface mount package with ferrite core material. Operating temperature range from -55°C to 125°C, this component is halogen-free, lead-free, and RoHS compliant.
Taiyo Yuden BK2125LM182-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 1.8kR |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 300mA |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK2125LM182-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.