Ferrite chip EMI/RFI filter for data lines, featuring 4 lines and a single function. Offers 68 Ohms impedance at 100MHz with a 25% tolerance. Designed for surface mount applications in a 1206 (3216 metric) package, this component handles a maximum DC current of 200mA. Operating temperature range spans from -55°C to 125°C, with lead-free and halogen-free construction.
Taiyo Yuden BK32164L680-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 68R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK32164L680-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
