
Surface mount ferrite chip filter for data lines, featuring 4 lines and 1 function. Offers 120 Ohms impedance at 100MHz, with a maximum DC current rating of 150mA. Encased in a 1206 (3216 metric) package, this halogen-free and lead-free component operates from -55°C to 125°C. Dimensions are 0.126" L x 0.063" W x 0.035" H.
Taiyo Yuden BK32164M121-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.035inch |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Current Rating | 150mA |
| Max DC Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK32164M121-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
