Surface mount ferrite chip filter for data lines, featuring 4 lines and 1 function. Offers 600 Ohm impedance at 100MHz with a 25% tolerance. Rated for a maximum DC current of 200mA and operates across a temperature range of -55°C to 125°C. Encased in a 1206 (3216 metric) package, this halogen-free and RoHS compliant component is supplied on tape and reel.
Taiyo Yuden BK32164S601-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.6mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 600R |
| Length | 3.2mm |
| Max Current Rating | 200mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 600R |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK32164S601-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
