
Surface mount ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, a 100mA maximum current rating, and 4 lines. Constructed with ferrite core material, this component is halogen-free, lead-free, and RoHS compliant. Operates across a wide temperature range of -55°C to 125°C, housed in a 1206 (3216 metric) case with dimensions of 3.2mm length, 1.6mm width, and 1.8mm depth.
Taiyo Yuden BK32164W121-T technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 100mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BK32164W121-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.