Taiyo Yuden BKH0603LM102-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Height | 0.013inch |
| Length | 0.024inch |
| Max Current Rating | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | BK |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKH0603LM102-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.