Surface mount ferrite chip for data line EMI/RFI filtering. Features 120 Ohm impedance at 100MHz, 800mA current rating, and 180mR DC resistance. Operates from -55°C to 125°C in a 0603 (0201 imperial) case. Halogen-free and RoHS compliant.
Taiyo Yuden BKP0603HM121-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Current Rating | 800mA |
| DC Resistance (DCR) | 180mR |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 120R |
| Length | 0.024inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BKP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP0603HM121-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.