Ferrite chip for data line EMI/RFI filtering, featuring a 1A maximum current rating and 80 Ohm impedance at 100MHz. This surface mount component is housed in a compact 0603 (0201 imperial) case with dimensions of 0.6mm length, 0.3mm width, and 0.3mm height. Operating across a wide temperature range of -55°C to 85°C, it is RoHS compliant and halogen-free. Supplied on tape and reel, this unshielded, single-line filter offers 25% impedance tolerance.
Taiyo Yuden BKP0603HM800-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 80R |
| Length | 0.6mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP0603HM800-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.