
Surface mount ferrite chip for data line EMI/RFI filtering. Features 10 Ohm impedance at 100MHz, a 1.3A maximum current rating, and operates across a -55°C to 85°C temperature range. Housed in an EIA standard 0201 (0603 metric) package with SMD/SMT termination. This component is halogen-free and RoHS compliant.
Taiyo Yuden BKP0603HS100-T technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.3mm |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Impedance | 10R |
| Length | 0.6mm |
| Max Current Rating | 1.3A |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP0603HS100-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
