
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 2.4A current rating, 10 Ohm impedance at 100MHz, and 30mOhm DC resistance. Encased in a compact 0402 (1005 metric) package with dimensions of 1mm x 0.5mm x 0.5mm. Operates across a wide temperature range of -55°C to 125°C and is RoHS compliant and Halogen Free.
Taiyo Yuden BKP1005EM100-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 30mR |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 10R |
| Length | 0.039inch |
| Max Current Rating | 2.4A |
| Max DC Current | 2.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BKP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1005EM100-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
