Surface mount ferrite chip for data line EMI/RFI filtering. Features 220 Ohm impedance at 100MHz, rated for 1A maximum DC current. Housed in a compact 0402 (1005 metric) case with dimensions of 1mm x 0.5mm x 0.5mm. Operates across a wide temperature range of -55°C to 85°C. This component is RoHS compliant and halogen-free, supplied in tape and reel packaging.
Taiyo Yuden BKP1005EM221-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 220R |
| Length | 1mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1005EM221-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.