
Surface mount ferrite chip for data line EMI/RFI filtering. Features a 2.2A current rating and 30 Ohm impedance at 100MHz. Housed in a compact 0402 (1005 metric) EIA standard package with 35mR DC resistance. Operates across a wide temperature range of -55°C to 125°C and is RoHS compliant and halogen-free.
Taiyo Yuden BKP1005EM300-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 35mR |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 30R |
| Length | 0.039inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BKP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1005EM300-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
