EMI/RFI filter ferrite chip for data lines, featuring a 120 Ohm impedance at 100MHz. This surface mount component offers a 1.3A maximum current rating and operates across a temperature range of -55°C to 85°C. Packaged in a standard 0402 (1005 metric) EIA case, it supports one line and is RoHS and Halogen Free compliant.
Taiyo Yuden BKP1005TS121-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Current Rating | 1.3A |
| Max DC Current | 1.3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1005TS121-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.