Ferrite chip for data line EMI/RFI filtering, featuring a 1.5A maximum current rating and 180 Ohm impedance at 100MHz. This surface mount component utilizes a ferrite core and is housed in a compact 0603 (1608 metric) EIA standard package. Operating across a wide temperature range of -55°C to 85°C, it offers 1 line of filtering and is RoHS compliant. The component is supplied on tape and reel, with a 75mOhm resistance and 25% tolerance.
Taiyo Yuden BKP1608HS181-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Impedance | 180R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1608HS181-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.