
Ferrite chip for data line EMI/RFI filtering, featuring a 0603 (1608 metric) EIA standard package. This surface mount component offers 390 Ohm impedance at 100MHz, with a maximum current rating of 1A. Constructed with a ferrite core, it operates across a -55°C to 85°C temperature range and is RoHS compliant. The device measures 1.6mm in length, 0.8mm in width, and 0.95mm in depth.
Taiyo Yuden BKP1608HS391-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Impedance | 390R |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Current Rating | 1A |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 140mR |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP1608HS391-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
