Multi-layer ferrite bead for power applications, featuring 220 Ohm impedance at 100MHz with a 25% tolerance. Rated for 2A maximum current and designed for surface mount installation in an 0805 (2012 metric) case. This component offers a low DCR of 0.05 Ohm and operates across a wide temperature range of -55°C to 125°C, meeting AEC-Q200 automotive standards.
Taiyo Yuden BKP2125HS221-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 220R |
| Length | 0.079inch |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP2125HS221-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.