
Ferrite chip for data line EMI/RFI filtering, featuring a 33 Ohm impedance at 100MHz. This surface mount component offers a maximum DC current rating of 4A and operates across a temperature range of -55°C to 85°C. Packaged in an EIA standard 0805 (2012 metric) case, it is RoHS and REACH compliant, halogen-free, and lead-free.
Taiyo Yuden BKP2125HS330-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Impedance | 33R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP2125HS330-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
