Multi-layer ferrite bead for power line noise suppression. Features 33 Ohm impedance at 100MHz with a 25% tolerance. Designed for surface mount applications in an 0805 (2012 metric) case, it handles up to 4A maximum DC current and operates across a -55°C to 125°C temperature range. This component is AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Taiyo Yuden BKP2125HS330-TV technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.25mm |
| Height | 0.85mm |
| Impedance | 33R |
| Length | 0.079inch |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | BK |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP2125HS330-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.