
Ferrite chip EMI/RFI filter for data lines, featuring a 330 Ohm impedance at 100MHz. This surface mount component operates from -55°C to 85°C with a maximum DC current rating of 1.5A. Housed in a standard 0805 (2012 metric) EIA package, it offers 1 line of filtering and is RoHS compliant. The ferrite core material and SMD/SMT termination ensure reliable performance.
Taiyo Yuden BKP2125HS331-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 0.85mm |
| Impedance | 330R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 1.5A |
| Max DC Current | 1.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | BK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP2125HS331-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
