
Surface mount ferrite chip for data line EMI/RFI filtering. Features 1 function, 3A max current rating, and 60 Ohm impedance at 100MHz. Constructed with ferrite core in an EIA 0805 (2012 metric) package, measuring 2mm x 1.25mm x 1.05mm. Operates from -55°C to 85°C and is RoHS and Halogen Free compliant.
Taiyo Yuden BKP2125HS600-T technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Current Rating | 3A |
| Max DC Current | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 25mR |
| RMS Current (Irms) | 3A |
| RoHS Compliant | Yes |
| Series | BK |
| Series Resistance | 25mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BKP2125HS600-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.