Surface mount general purpose inductor featuring 100µH inductance with a 10% tolerance. This ferrite-core component offers a 190mA current rating and 300mA saturation current, with a DC resistance of 3.6Ω. Designed for surface mounting, it measures 2.5mm x 1.8mm x 2mm (Metric Case Code 2518) and operates within a -40°C to 105°C temperature range. The inductor is RoHS compliant and supplied in tape and reel packaging.
Taiyo Yuden BRC2518T101K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 190mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 1.7mm |
| Length | 0.098inch |
| Max DC Current | 190mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.6R |
| RoHS Compliant | Yes |
| Saturation Current | 300mA |
| Self Resonant Frequency | 4.5MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2518T101K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.