
Surface mount wirewound power inductor featuring 15µH inductance with a 10% tolerance, tested at 1MHz. This ferrite core component offers a maximum DC current of 550mA and a DC resistance of 559mΩ. Housed in a 1007 (2518 metric) case, it operates within a -40°C to 105°C temperature range and is supplied in tape and reel packaging.
Taiyo Yuden BRC2518T150K technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 559mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Pitch | 1.7mm |
| Length | 2.5mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.43R |
| RoHS Compliant | Yes |
| Saturation Current | 760mA |
| Self Resonant Frequency | 13MHz |
| Series | BR, C Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRC2518T150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
