Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 1MHz. This ferrite core component offers a 1A DC current rating and 1.1A saturation current, with a low 0.143 Ohm DCR. Encased in a compact 1007 (2518 metric) package, it operates from -40°C to 105°C and is RoHS and Halogen Free compliant.
Taiyo Yuden BRFL2518T1R5M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 1A |
| DC Resistance (DCR) | 143mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1.5uH |
| Length | 2.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 100MHz |
| Series | BR, FL Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRFL2518T1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.