
Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, tested at 1MHz. This wirewound power chip inductor utilizes a ferrite core and offers a DC current rating of 650mA. It has a low DC resistance of 330mΩ and a self-resonant frequency of 60MHz. The component is housed in a 1007 (2518 metric) case, measures 2.5mm in length, 1.8mm in width, and 1mm in height, with a depth of 2mm. It operates within a temperature range of -40°C to 105°C, is RoHS and Halogen Free compliant, and supplied on tape and reel.
Taiyo Yuden BRFL2518T4R7M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| DC Current | 650mA |
| DC Resistance (DCR) | 330mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 4.7uH |
| Length | 2.5mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 60MHz |
| Series | BR, FL Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRFL2518T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
