Surface mount fixed inductor with 1.5µH inductance and 20% tolerance. Features a ferrite core, 1.1A DC current rating, and 1.7A saturation current. DC resistance is 110.5mΩ at a test frequency of 1MHz. Operating temperature range is -40°C to 105°C. Housed in a 1007 (2518 metric) case, this unshielded component is RoHS and Halogen Free.
Taiyo Yuden BRHL2518T1R5M technical specifications.
| Case Code (Imperial) | 1007 |
| Case Code (Metric) | 2518 |
| Package/Case | 1007 |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Current | 1.1A |
| DC Resistance (DCR) | 110.5mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Max DC Current | 1.1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 350MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRHL2518T1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.