General purpose, surface mount inductor featuring 15µH inductance with a 20% tolerance. This ferrite-core chip inductor is housed in a 0603 (1608 metric) case, offering a 200mA current rating and a saturation current of 150mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 3.328Ω. The component is RoHS and Halogen Free compliant.
Taiyo Yuden BRL1608T150M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 200mA |
| DC Resistance (DCR) | 3.328R |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Max DC Current | 200mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 32MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL1608T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.