Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 590mA current rating and a DC resistance of 364mΩ. Operating within a -40°C to 105°C temperature range, it is housed in a compact 0603 (1608 metric) package. The inductor is RoHS compliant and packaged in cut tape for automated assembly.
Taiyo Yuden BRL1608T1R5M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 590mA |
| DC Resistance (DCR) | 364mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 20% |
| Length | 0.063inch |
| Max DC Current | 590mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Self Resonant Frequency | 600MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL1608T1R5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.