Surface mount wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 390mA current rating, and 650mΩ DC resistance. Operates from -40°C to 105°C and is housed in a compact 0603 (1608) case. This unshielded component is RoHS and Halogen Free, supplied on tape and reel.
Taiyo Yuden BRL1608T3R3M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 650mR |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 290mA |
| Self Resonant Frequency | 300MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL1608T3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
