General purpose fixed inductor featuring 4.7µH inductance with a 20% tolerance. This surface mount component utilizes a ferrite core and is housed in a compact 0603 (1608 metric) case. It offers a current rating of 310mA, a DC resistance of 1.3Ω, and operates within a temperature range of -40°C to 105°C. The unshielded, RoHS compliant design is supplied in cut tape packaging.
Taiyo Yuden BRL1608T4R7M technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 310mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 1mm |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Height - Seated (Max) | 0.028inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 0.7mm |
| Length | 0.063inch |
| Max DC Current | 310mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 240mA |
| Self Resonant Frequency | 150MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL1608T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.