Surface mount fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 270mA DC current rating, and 1.69Ω DC resistance. Operates within a -40°C to 105°C temperature range and has a self-resonant frequency of 13MHz. Packaged in an 0805 (2012 metric) case, this component is RoHS compliant and supplied on tape and reel.
Taiyo Yuden BRL2012T220M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Current | 270mA |
| DC Resistance (DCR) | 1.69R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 190mA |
| Self Resonant Frequency | 13MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.