
General purpose, surface mount inductor featuring a 2.2µH inductance with a 20% tolerance. This ferrite-core component is housed in an 0805 (2012 metric) case, offering a maximum DC current rating of 550mA and a saturation current of 600mA. It operates within a temperature range of -40°C to 105°C and has a DC resistance of 390mΩ. The unshielded, single-element inductor is supplied on tape and reel and is RoHS compliant.
Taiyo Yuden BRL2012T2R2M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Current | 550mA |
| DC Resistance (DCR) | 390mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 600mA |
| Self Resonant Frequency | 200MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T2R2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
