
Surface mount wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 440mA DC current rating, and 0.65Ω DC resistance. Operates within a -40°C to 105°C temperature range and offers a saturation current of 490mA. Packaged in tape and reel for 0805 (2012) case code applications.
Taiyo Yuden BRL2012T3R3M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 440mA |
| DC Current | 440mA |
| DC Resistance (DCR) | 650mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 490mA |
| Self Resonant Frequency | 190MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T3R3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
