Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance. This wirewound ferrite core component offers a 160mA DC current rating and a DC resistance of 4.55Ω. Designed for surface mounting in an 0805 (2012 metric) case, it operates within a temperature range of -40°C to 105°C and has a self-resonant frequency of 7MHz. The component is halogen-free and RoHS compliant, packaged on tape and reel.
Taiyo Yuden BRL2012T470M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 4.55R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 125mA |
| Self Resonant Frequency | 7MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.