Surface mount fixed inductor featuring 4.7µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 400mA DC current rating and a saturation current of 340mA. It operates within a temperature range of -40°C to 105°C and exhibits a DC resistance of 715mΩ. The inductor is housed in an 0805 (2012 metric) case code and is supplied on tape and reel, compliant with RoHS standards.
Taiyo Yuden BRL2012T4R7M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 715mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 150MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.