Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a DC current rating of 110mA and a DC resistance of 7.54Ω. Operating within a temperature range of -40°C to 105°C, it is housed in a compact 0805 (2012 metric) case and supplied on tape and reel. The component is RoHS and Halogen Free compliant.
Taiyo Yuden BRL2012T680M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 110mA |
| DC Resistance (DCR) | 7.54R |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 6.5MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012T680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.