Surface mount fixed inductor featuring a 0.47µH inductance with a 20% tolerance, operating at a test frequency of 7.96MHz. This wirewound ferrite core component offers a DC current rating of 1.05A and a low DC resistance of 117mΩ. Encased in a compact 0805 (2012 metric) package, it measures 2mm in length, 1.25mm in width, and 1mm in height. Designed for surface mounting, it operates within a temperature range of -40°C to 105°C and is RoHS compliant.
Taiyo Yuden BRL2012TR47M technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| DC Current | 1.05A |
| DC Resistance (DCR) | 117mR |
| Depth | 1.45mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 1.05A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 350MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2012TR47M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.