Surface mount power chip wirewound inductor with 1µH inductance and 20% tolerance. Features a ferrite core, 1.35A DC current rating, and 91mΩ DC resistance. Operates from -40°C to 105°C and is RoHS compliant. Packaged in a 1006 (2515 metric) case, measuring 2.5mm x 1.7mm x 1.2mm.
Taiyo Yuden BRL2515T1R0M technical specifications.
| Case Code (Imperial) | 1006 |
| Case Code (Metric) | 2515 |
| Package/Case | 1006 |
| Core Material | Ferrite |
| DC Current | 1.35A |
| DC Resistance (DCR) | 91mR |
| Depth | 1.7mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 1uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.7mm |
| Length | 2.5mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 160MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2515T1R0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.