Surface mount fixed inductor featuring 3.3µH inductance with a 20% tolerance, tested at 1MHz. This wirewound ferrite core component offers a DC current rating of 750mA and a saturation current of 800mA, with a low DC resistance of 279.5mΩ. Operating across a temperature range of -40°C to 105°C, it is housed in a compact 1006 (2515 metric) case, measuring 2.5mm in length, 1.5mm in width, and 1.2mm in height. The component is halogen-free, RoHS compliant, and supplied on tape and reel.
Taiyo Yuden BRL2515T3R3MD technical specifications.
| Case Code (Imperial) | 1006 |
| Case Code (Metric) | 2515 |
| Package/Case | 1006 |
| Core Material | Ferrite |
| DC Current | 750mA |
| DC Resistance (DCR) | 279.5mR |
| Depth | 1.7mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 2.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 70MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL2515T3R3MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.