Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a 700mA DC current rating and a saturation current of 900mA. It boasts a low DC resistance of 350mΩ and operates within a temperature range of -40°C to 105°C. The 1210 (3225 metric) case code and SMD/SMT termination facilitate easy integration into printed circuit boards.
Taiyo Yuden BRL3225T100M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 700mA |
| DC Current | 700mA |
| DC Resistance (DCR) | 350mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 70MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.