
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, designed for power applications. This wirewound ferrite core component offers a maximum DC current of 530mA and a DC resistance (DCR) of 684mΩ. Operating within a temperature range of -40°C to 105°C, it is housed in a 1210 (3225 metric) case and packaged on tape and reel for automated assembly. The inductor is RoHS and Halogen Free compliant.
Taiyo Yuden BRL3225T150K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 684mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.57R |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 20MHz |
| Series | BR, L Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T150K to view detailed technical specifications.
No datasheet is available for this part.
