Surface mount wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 530mA DC current rating, and 570mΩ DC resistance. Operates within a -40°C to 105°C temperature range and is packaged in a 1210 (3225 metric) case. This RoHS and Halogen Free component is supplied on tape and reel.
Taiyo Yuden BRL3225T150M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 530mA |
| DC Resistance (DCR) | 570mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 530mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 700mA |
| Self Resonant Frequency | 20MHz |
| Series | BR, L Type |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.