Surface mount wirewound power inductor featuring 33µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a DC current rating of 420mA and a DC resistance of 840mΩ. Designed for surface mounting in a 1210 (3225) case size, it operates within a temperature range of -40°C to 105°C and is RoHS and Halogen Free compliant. The unshielded inductor is supplied on tape and reel.
Taiyo Yuden BRL3225T330M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 420mA |
| DC Resistance (DCR) | 840mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 470mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 470mA |
| Self Resonant Frequency | 9MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.