
Surface mount wirewound power inductor with 47µH inductance and 10% tolerance, tested at 100kHz. Features a ferrite core, 390mA current rating, and 1.2Ω DC resistance. Housed in a 1210 (3225 metric) case with tape and reel packaging. Operates from -40°C to 105°C and is RoHS compliant.
Taiyo Yuden BRL3225T470K technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 0.126inch |
| Max DC Current | 390mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 7MHz |
| Series | BR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 10% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T470K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
