Surface mount power chip wirewound inductor featuring 47µH inductance with a 20% tolerance. This unshielded ferrite core component operates with a DC current rating of 390mA and a saturation current of 420mA. It offers a low DC resistance of 1Ω and a test frequency of 100kHz. Housed in a 1210 (3225) case code, this RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Taiyo Yuden BRL3225T470M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 390mA |
| DC Resistance (DCR) | 1R |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 420mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 420mA |
| Self Resonant Frequency | 7MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.