
Surface mount wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 1A current rating, 1.3A saturation current, and 0.216 Ohm DCR. Operates from -40°C to 105°C with a self-resonant frequency of 120MHz. Housed in a 1210 (3225) case code, this unshielded ferrite core component is supplied on tape and reel.
Taiyo Yuden BRL3225T4R7M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 1A |
| DC Current | 1A |
| DC Resistance (DCR) | 216mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 120MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
