Surface mount power chip wirewound inductor with 68µH inductance and 20% tolerance. Features a 3225 metric / 1210 imperial case size, ferrite core, and 300mA DC current rating. Offers a low DC resistance of 1.4 Ohms and a saturation current of 330mA. Operating temperature range is -40°C to 105°C. This component is RoHS compliant and halogen-free, supplied on tape and reel.
Taiyo Yuden BRL3225T680M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 330mA |
| Self Resonant Frequency | 6MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225T680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.