Surface mount wirewound power inductor with 270nH inductance and 20% tolerance, designed for 7.96MHz test frequency. Features a ferrite core, 2.85A DC current rating, and 4.5A saturation current. This component offers a low DC resistance of 28.6mR and operates within a temperature range of -40°C to 105°C. Housed in a 1210 (3225 metric) case, it is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Taiyo Yuden BRL3225TR27M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.85A |
| DC Current | 2.85A |
| DC Resistance (DCR) | 28.6mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 270nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2.85A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 4.5A |
| Self Resonant Frequency | 390MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225TR27M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.