
Surface mount fixed inductor with a 0.51µH inductance and 20% tolerance. Features a ferrite core, 2.55A DC current rating, and 3.6A saturation current. DC resistance is 37.7mΩ, with a self-resonant frequency of 270MHz. Housed in a 1210 (3225 metric) case, this unshielded component operates from -40°C to 105°C and is RoHS compliant.
Taiyo Yuden BRL3225TR51M technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current Rating | 2.55A |
| DC Current | 2.55A |
| DC Resistance (DCR) | 37.7mR |
| Depth | 2.7mm |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Height - Seated (Max) | 0.067inch |
| Inductance | 510nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max DC Current | 2.55A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Saturation Current | 3.6A |
| Self Resonant Frequency | 270MHz |
| Series | BRL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden BRL3225TR51M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
