Taiyo Yuden CAL45TB8R2K technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 110mR |
| Halogen Free | Halogen Free |
| Inductance | 8.2uH |
| Length | 8mm |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 30MHz |
| Series | CA, L Type |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden CAL45TB8R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.